
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 3.60
incl. VAT
14-day return policy included
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ZE
- Features
+ locking mechanism
- CS
1.50 mm
- Pins per row
3
- Total number of pins
3
- Content
1 pc(s)
- Manufacturer part #
ZER-03V-S
- Industrial packaging
No
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Type
ZER-03V-S
Documents & Downloads
Datasheet
Datasheet 1426484 JST Socket housing cable ZE Total number of pins 3 Contact spacing: 1.50 mm ZER-03V-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426484 JST Socket housing cable ZE Total number of pins 3 Contact spacing: 1.50 mm ZER-03V-S 1 pc(s)























