• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JTS PS-500 Phantom power Phantom power

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power supply: 9V battery.
  • Connections: In: 2 x 4-pin Mini-XLROUT: 1 x XLR, sym.
  • Weight: 350 g
Product type

Phantom power

n.rel.

Dim
Weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332436 JTS PS-500 Phantom power Phantom power

Description

Features

  • Phantom power adapter/mixer, battery-operated
  • This high-quality power adapter supplies power to two microphones with a 4-pin mini XLR connection (e.g. CX. . . W-series, headband and lavalier microphones of the CX-/CM-series) and thus also enables the operation at mixing desks, home recorders or similar without integrated +48-V phantom power.
  • In addition, it is possible to mix the two microphones via separate volume controls or to compensate for differences in level.
  • The output is via a 3-pole XLR connection, whereby the output level can be switched between Mic and Line.
  • The power supply is supplied by a 9 V battery.
  • This text is machine translated.

System requirements

  • 9V battery for power supply

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.