• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00300204 Conductivity sensor 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

76 mm

Type

00300204

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756118 Jumo 00300204 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756118 Jumo 00300204 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756118 Jumo 00300204 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 10 US/cm or 0.1 to 20 MOhm/cm). The installation is done via the process connection G 3/4A made of PVDF. An angular device plug to DIN 43650 is available as an electrical connection. The material of the electrode is stainless steel (1.4571). Installed length 76 mm. The operating temperature is 0 to +135 °C and the maximum pressure load is 16 bar at 25 °C and 9 bar at 60 °C.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)