• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00303793 Conductivity sensor 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

36 mm

Type

00303793

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756122 Jumo 00303793 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756122 Jumo 00303793 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756122 Jumo 00303793 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.1 (for measurement ranges 0.1 to 1000 US/cm) as well as a Pt100 measurement insert in two-wire circuit. The installation is done using the PVC process connection G 3/4A. An angular device plug to DIN 43650 is available as an electrical connection. The material of the electrode is stainless steel (1.4571). Installed length 36 mm. The operating temperature is 0 to +55 °C and the maximum pressure load is 6 bar at 25 °C.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)