• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00350625 00350625 Conductivity sensor 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

74 mm

Type

00350625

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756142 Jumo 00350625 00350625 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756142 Jumo 00350625 00350625 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756142 Jumo 00350625 00350625 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.01 (0.05 to 10 US/cm or 0.1 to 20 MOhm/cm) as well as a measuring insert Pt100 in two-wire circuit. The installation takes place via the process connection G 1/2A made of PVDF. An angular device plug to DIN 43650 is available as an electrical connection. The material of the electrode is stainless steel (1.4571). Installed length 74 mm. The operating temperature is 0 to +135 °C and the maximum pressure load is 16 bar at 25 °C and 9 bar at 60 °C.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)