• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00391647 Pressure transducer 0 - 10 bar

Image similar
Product type
Pressure transducer
Media temperature (range)
-30 up to +120 °C
Pneumatic connection
G 1/2" DIN EN 837
Type
00391647
Manufacturer part #
00391647
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input: 0..10 bar relative pressure
  • Output: 4..20 mA zl
  • Factory Process ans: CrNi (stainless steel)
  • Electrical connection type: Contact box DIN EN 175301-803, shape A.
Product type

Pressure transducer

Media temperature (range)

-30 up to +120 °C

Pneumatic connection

G 1/2" DIN EN 837

Type

00391647

Manufacturer part #

00391647

Max. media temperature

+120 °C

Media temperature (min.)

-30 °C

Air pressure reading range (max.)

10 bar

Air pressure reading range (min.)

0 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1928150 Jumo 00391647 Pressure transducer 0 - 10 bar

User & Safety Instructions

User & Safety Instructions 1928150 Jumo 00391647 Pressure transducer 0 - 10 bar

Description

The JUMO dTRANS p30 pressure transmitter is used to measure liquid and gaseous measuring substances (-30 to +120 °C).

This text is machine translated.

Hints

Reference conditions: in accordance with DIN 16086 and DIN IEC 770/5.3
Parts in contact with hydraulic fluid: stainless steel EN grade no. 1.4305, FPM aluminum oxide ceramics
Housing: stainless steel
Electrical connection: DIN 43650 compliant junction box
Characteristic curve deviation: 0.5 % of exact value
Zero offset: 0.3 % of exact value
Hysteresis: 0.2 % of exact value
Mechanical impact test: 100 g/1 ms

More interesting products

(*All information is plus legal VAT)