• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00420617 Conductivity sensor 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,015.00 / piece)
€ 2,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

60 mm

Type

00420617

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756211 Jumo 00420617 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756211 Jumo 00420617 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756211 Jumo 00420617 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 10 US/cm or 0.1 to 20 MOhm/cm) as well as a measuring insert Pt100 in two-wire circuit. The installation is made using the Clamp DN 25 process connection made of stainless steel (1.4435). An angular device plug to DIN 43650 is available as an electrical connection. The material of the electrode is stainless steel (1.4435). Installed length 60 mm. The operating temperature is 0 to +135 °C, the maximum pressure load is 16 bar at 25 °C and 9 bar at 60 °C. This version is a so-called pharmaceutical version with an acceptance test certificate n. EN 10204 3.1 for material and roughness, roughness of the medium-contact parts small 0.8 my, with ASTM-certificate and welded in foil.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)