• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00448986 Conductivity sensor 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity sensor

Length

63 mm

Type

00448986

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756312 Jumo 00448986 Conductivity sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756312 Jumo 00448986 Conductivity sensor 1 pc(s)

User & Safety Instructions 2756312 Jumo 00448986 Conductivity sensor 1 pc(s)

Description

This conductive conductivity sensor has a cell constant of K=0.01 (for measurement ranges 0.05 to 20 US/cm) as well as a Pt100 measurement insert in two-wire circuit. The installation takes place via the process connection G 1/2A made of PEI. A fixed cable of 5000 mm is available as electrical connection. The material of the electrode is stainless steel (1.4571). Installed length 63 mm. The operating temperature is -5 to +90 °C and the maximum pressure load is 6 bar at 25 °C.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)