• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00582221 00582221 Transducer

EAN:
Part number:
Item no:
1/3
Product type
Transducer
Type
00582221
UKCA
yes
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00582221

Product type

Transducer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756586 Jumo 00582221 00582221 Transducer

User & Safety Instructions

User & Safety Instructions 2756586 Jumo 00582221 00582221 Transducer

Description

The transmitters detect sensor signals from resistance thermometers, thermocouples, resistance potentiometers/WFG or resistors/potentiometers. When using a resistance/potentiometer or resistance thermometer, the input-side sensor connection can be made in two, three or four-wire circuit. Voltage signals in the range of -100 ... +1100 mV can also be recorded. Depending on the choice of the measuring input, the linearization variants are linear, temperature-linear as well as the possibility of a user-defined linearization which can be easily configured. As output signal, the transmitter supplies 4 ... 20 mA or 0 ... 10 FROM The measuring input and the output signal are electrically isolated from each other. For both types, a revision of the output signal is possible. The transmitter can be configured with respect to the type of sensor, connection technology of the sensor, measuring range (freely adjustable) and linearization using a setup program on the PC. The connection to the PC is established via a USB interface, which does not require any additional auxiliary voltage. Via the USB interface the min./max. process value recorded by the transmitter, the min./max. -Operating temperature is read and the sensor wiring is checked online. The operating state of the transmitter is signaled by a two-colored control LED (red/green). In trouble-free operation, the lamp flashes green. If a fault occurs, such as B. Sensor breakage is indicated by a flashing code.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)