• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00718766 00718766 Transducer

EAN:
Part number:
Item no:
1/2
Product type
Transducer
Type
00718766
Probe inputs
Sensorsignale von Widerstandsthermometern in 2-. 3- oder 4-Leiterschaltung. Thermoelementen. Potis oder WFG in 3-Leiterschaltung sowie Spannungssignale im Bereich von DC 0 bis 1 V
Width
17.5 mm
UKCA
not relevant
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00718766

Product type

Transducer

Probe inputs

Sensorsignale von Widerstandsthermometern in 2-. 3- oder 4-Leiterschaltung. Thermoelementen. Potis oder WFG in 3-Leiterschaltung sowie Spannungssignale im Bereich von DC 0 bis 1 V

Width

17.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756706 Jumo 00718766 00718766 Transducer

User & Safety Instructions

User & Safety Instructions 2756706 Jumo 00718766 00718766 Transducer

Description

Thanks to galvanic isolation and customer-specific linearization, the multi-function four-wire transmitter is the solution for a wide range of applications in plant construction. With a width of only 17.5 mm this introductory model is very space-saving in the cabinet installation. It detects sensor signals from resistance thermometers in 2, 3 or 4-wire circuit, thermocouples, potentiometers or WFG in 3-wire circuit as well as voltage signals in the range from DC 0 to 1 V. The transmitter supplies 0(4) to 20 mA or 0(2) to 10 V. as output signal The measuring input and the output signal are electrically isolated from each other. The multi-function transmitter is equipped with an operating time meter. The transmitter is configured with respect to the type of sensor, connection technology of the sensor, operating hours meter, measuring range (freely adjustable) and linearization using a setup program on the PC. The connection to the PC is established via a USB interface, which does not require any additional auxiliary voltage. Via the USB-interface the min.-/max.-process value as well as the min.-/max. recorded by the transmitter can be -Operating temperature is read and the sensor wiring is checked online. The operating states of the transmitter are indicated by a 3-colored LED (red/green).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)