• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00729720 00729720 Transducer

1/2
Product type
Transducer
Type
00729720
Probe inputs
Sensorsignale von Widerstandsthermometern in Dreileiterschaltung
Width
17.5 mm
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00729720

Product type

Transducer

Probe inputs

Sensorsignale von Widerstandsthermometern in Dreileiterschaltung

Width

17.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756727 Jumo 00729720 00729720 Transducer

User & Safety Instructions

User & Safety Instructions 2756727 Jumo 00729720 00729720 Transducer

Description

Thanks to galvanic isolation and customer-specific linearization, the multi-function four-wire transmitter is the solution for a wide range of applications in plant construction. With a width of only 17.5 mm this introductory model is very space-saving in the cabinet installation. It captures sensor signals from resistance thermometers in three-wire circuit. The transmitter supplies 0(4) to 20- mA as output signal. The measuring input and the output signal are electrically isolated from each other. In addition, an RS485 Modbus RTU interface is available. In addition to the ATEX and IECEx approval, the multi-function transmitter has a SIL 2/SIL 3 approval according to DIN EN- 61508 and PL c/d according to ISO 13849. An operating hour meter is also provided. The transmitter is configured with respect to the type of sensor, connection technology of the sensor, operating hours meter, measuring range (freely adjustable) and linearization using a setup program on the PC. The connection to the PC is established via a USB interface, which does not require any additional auxiliary voltage. Via the USB-interface the min.-/max.-process value as well as the min.-/max. recorded by the transmitter can be -Operating temperature is read and the sensor wiring is checked online. The operating states of the transmitter are indicated by a 3-colored LED (red/green).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)