• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature sensor 902030/10-402-1003-1-6-100-104/000 Sensor type Pt100 Temperature reading range-50 up to 400 °C S

1/2
Image similar
Product type
Temperature sensor
Temperature reading range
-50 up to 400 °C
Sensor type
Pt100
Sensor
PT 100
Sensor diameter
6 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature sensor

Temperature reading range

-50 up to 400 °C

Sensor

PT 100

Sensor type

Pt100

Sensor diameter

6 mm

Type

902030/10-402-1003-1-6-100-104/000

Manufacturer part #

902030/10-402-1003-1-6-100-104/000

Dim

(L x W) 100 mm x 6 mm

Probe length

100 mm

Material

Aluminium (die-cast)

Stainless steel

Temperature reading range (max.)

400 °C

Temperature reading range (min.)

-50 °C

Width

6 mm

Length

100 mm

DAkkS standards

Temperature

-50 - +400 °C

Documents & Downloads

Datasheet

Datasheet 2346864 Jumo Temperature sensor 902030/10-402-1003-1-6-100-104/000 Sensor type Pt100 Temperature reading range-50 up to 400 °C S

Description

Features

  • Screw-in resistance thermometer with lead-sealable connection head
  • Shape J20
  • Thread G1/2
  • Protective tube: material 1.4571.

What kind of Heating Elements are you looking for?