• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Socket Aluminium A 1520 FKI AL 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JUNG A 1520 FKI AL Socket France/Belgium

  • With integrated increased touch protection
  • With spring terminals for rigid and untreated flexible conductors up to 2.5 mm²

Technical specifications

  • Plug-in system: French
Type


JUNG A 1520 FKI AL Socket France/Belgium

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158792 Jung 1x Insert Socket Aluminium A 1520 FKI AL 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2158792 Jung 1x Insert Socket Aluminium A 1520 FKI AL 1 pc(s)

Description

Socket French/Belgian system with integrated increased protection against accidental contact. Bearing Ring, claws and claw screws are integrated into the system via an earth bar in the protective measure.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.