• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Socket Stainless steel ES 1520 FKI 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

France/Belgium Young Socket IT 1520 fki

  • With integrated increased touch protection
  • With spring terminals for rigid and untreated flexible conductors up to 2.5 mm²

Technical specifications

  • Plug-in system: French
Type


France/Belgium Young Socket IT 1520 fki

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Stainless steel

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158801 Jung 1x Insert Socket Stainless steel ES 1520 FKI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2158801 Jung 1x Insert Socket Stainless steel ES 1520 FKI 1 pc(s)

Description

Socket French/Belgian system with integrated increased protection against accidental contact. Bearing Ring, claws and claw screws are integrated into the system via an earth bar in the protective measure.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.