• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Socket White A 1520 FKI 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Young Socket A 1520 Fki France/Belgium

  • With integrated increased touch protection
  • Spring-loaded terminals for rigid and untreated flexible conductors up to 2.5 mm²

Technical specifications

  • Plug-in system: French
Type


Young Socket A 1520 Fki France/Belgium

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Material

Duroplast

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158789 Jung 1x Insert Socket White A 1520 FKI 1 pc(s)

Description

Socket French/Belgian system with integrated increased protection against accidental contact. Bearing Ring, claws and claw screws are integrated into the system via an earth bar in the protective measure.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.