• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert HDMI LS 990, LS design, LS plus Creamy white MALS1112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


HDMI connection series LS white

Switch type function

HDMI

Product type

Switch product range

Switch type component

Insert

Type series

LS 990

LS design

LS plus

Factory colour

Creamy white

Content

1 pc(s)

Similar RAL

1013

Material

PVC

White

1013

Screwing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554274 Jung Insert HDMI LS 990, LS design, LS plus Creamy white MALS1112 1 pc(s)

Description

Multimedia connection system
HDMI (complete with bearing ring, screw attachment).
Technical data HDMI
Standard: 1.3/Category 2
Support of the HDMI™ technology (V 1.3 with Deep Color)
Video bandwidth: 1.65 GHz
Dissolution: ≤ 1080p (1920 x 1080 pixels)
Vertical frequency range: 50... 85 Hz
Transfer rate: ≤ 10.2 GBit/s
Pass-through socket: HDMI™ Type A, 180°
Contact material: gold-plated
Mounting depth 25 mm
Ambient temperature: - 5... +45 °C
Installation Note: Due to the different types of plugs of the pre-assembled cables the installation in device junction boxes cannot be guaranteed. Provide for sufficient space and bending radii.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.