
Image similar
Braid
1 x
100 m
0.25 mm²
PVC
LiYv
900 V
No
060102544
Red-black
15 x 0.15 mm
Cu-strand, VZ.
none
2500 V
1 x 0.25 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 0,25 qmm rt-sw
Datasheet 3805062 Kabeltronik 060102544 Braid LiYv 1 x 0.25 mm² Red-black 100 m
User & Safety Instructions 3805062 Kabeltronik 060102544 Braid LiYv 1 x 0.25 mm² Red-black 100 m
The necessary accessories are required to use the article as described.