
Image similar
Braid
1 x
100 m
0.75 mm²
PVC
LiYv
900 V
No
060107510
Violet
24 x 0.20 mm
Cu-strand, VZ.
none
2500 V
1 x 0.75 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 0,75 qmm vio
Datasheet 3805071 Kabeltronik 060107510 Braid LiYv 1 x 0.75 mm² Violet 100 m
User & Safety Instructions 3805071 Kabeltronik 060107510 Braid LiYv 1 x 0.75 mm² Violet 100 m
The necessary accessories are required to use the article as described.