
Image similar
Braid
1 x
100 m
1 mm²
PVC
LiYv
900 V
No
060110007
Blue
32 x 0.20 mm
Cu-strand, VZ.
none
2500 V
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 1,00 qmm bl
Datasheet 3805072 Kabeltronik 060110007 Braid LiYv 1 x 1 mm² Blue 100 m
User & Safety Instructions 3805072 Kabeltronik 060110007 Braid LiYv 1 x 1 mm² Blue 100 m
The necessary accessories are required to use the article as described.