
Number
Total (1 m = € 0.84)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
LiYv 1,50 qmm pink, Hook-up wire , stranded, PVC
- 100 metre
Technical specifications
- Insulation resistance: min. 200MOhm x km at +20°C
- Operating voltage: max. 900V
- Testing voltage: 2500V
- Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
- Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiYv
- Outside Ø
2.60 mm
- Nominal voltage
900 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
060115006
- Factory colour
Rose
- Core layout
Copper wire
- Core layout
30 x 0.25 mm
- Material (details)
Insulation: PVC according to VDE 0207
- Sold per metre
No
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LiYv
Documents & Downloads
Datasheet
Datasheet 323579 Kabeltronik 060115006 Strand LiYv 1 x 1.50 mm² Rose 100 m
User & Safety Instructions
User & Safety Instructions 323579 Kabeltronik 060115006 Strand LiYv 1 x 1.50 mm² Rose 100 m
Description
Conductor: tinned stranded copper wire · Insulation: PVC acc. to VDE 0207
Scope of delivery
- Ring (100 m)
- This text is machine translated.
Hints
Not allowed for power current outside any equipment!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 132.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























