
Image similar
Braid
1 x
100 m
1.5 mm²
PVC
LiYv
900 V
No
060115028
Green-yellow
30 x 0.25 mm
Cu-strand, VZ.
none
2500 V
1 x 1.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv 1,50 qmm gn-ge
Datasheet 3805079 Kabeltronik 060115028 Braid LiYv 1 x 1.5 mm² Green-yellow 100 m
User & Safety Instructions 3805079 Kabeltronik 060115028 Braid LiYv 1 x 1.5 mm² Green-yellow 100 m
The necessary accessories are required to use the article as described.