• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 065001402 Braid LiH-T120 1 x 0.14 mm² Brown 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiH-T120
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 2.00 kg/km.
  • CU weight kg/km: 1.44 kg/km.
  • Product group name: LIH-T120
  • Wire Ø 0.85 mm
  • Bending radius quiet: Min. 10 x
  • Bending radius, moving: Min. 15 x
  • Use: General wiring technique with the requirement of increased resistance to temperature and freedom from halogens.
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.14 mm²

Insulation material

TPE-E

Cable features

Heat-resistant

Extreme resistance and flexibility

high creep strength

highly impact resistant

chemical-resistant

Oil-resistant

Solvent-resistant

Cable type

LiH-T120

Nominal voltage

300 V

Halogen-free

Yes

Manufacturer part #

065001402

Factory colour

Brown

Core layout

18 x 0.10 mm

Material (details)

Cu-strand, VZ.

Certification marks

none

Test voltage

900 V

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

LiH-T120 0,14qmm bn

Documents & Downloads

Datasheet

Datasheet 3805056 Kabeltronik 065001402 Braid LiH-T120 1 x 0.14 mm² Brown 100 m

User & Safety Instructions

User & Safety Instructions 3805056 Kabeltronik 065001402 Braid LiH-T120 1 x 0.14 mm² Brown 100 m

Description

General wiring systems that demand increased temperature resistance and halogen-free space.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.