• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 070103009 Jumper wire Yv 1 x 0.07 mm² Black 100 m

Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.07 mm²
Cable type
Yv
Content
100 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Yv 0.3/0.7 mm PVC-switch wire, BLK

  • Jumper wires or shunting wires are used mainly in communications technology, in telecommunication systems as well as in all areas of general wiring technology.
  • This text is machine translated.

Technical specifications

  • Wire diameter 0.70 mm
Product type

Jumper wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.07 mm²

Insulation material

PVC

Cable type

Yv

Nominal voltage

350 V

Halogen-free

No

Manufacturer part #

070103009

Factory colour

Black

Core layout

1 x 0.3 mm

Test voltage

800 V

Cross section

1 x 0.07 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

070103009

Bend radius (no. of ODs for flexible installation)

15

Bend radius (no. of ODs for fixed installation)

10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124670 Kabeltronik 070103009 Jumper wire Yv 1 x 0.07 mm² Black 100 m

Description

Hints

Processing only by specialist personnel

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)