
Image similar
Braid
1 x
100 m
0.56 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
90 V
20
Yes
089200701
White
7 x 0,320 mm
Cu-strand, VZ.
UL; cUL
1000 V
1 x 0.56 mm²
+105 °C
-20 °C
+105 °C
-40 °C
cULus-Litze, AWG 20/7, ws
Datasheet 3804795 Kabeltronik 089200701 Braid 1 x 0.56 mm² White 100 m
Datasheet 3804795 Kabeltronik 089200701 Braid 1 x 0.56 mm² White 100 m
User & Safety Instructions 3804795 Kabeltronik 089200701 Braid 1 x 0.56 mm² White 100 m
The necessary accessories are required to use the article as described.