• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 089220707 Braid 1 x 0.34 mm² Blue 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.34 mm²
Content
100 m
Insulation material
Modified polyphenyl ether (mPPE)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 3.88 kg/km.
  • CU weight kg/km: 3.38 kg/km.
  • Product group title: 11030
  • Wire Ø 1.07 mm
  • Bending radius quiet: Min. 10 x
  • Bending radius, moving: Min. 15 x
  • Use: Internal wiring of electrical equipment and control cabinets.
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.34 mm²

Insulation material

Modified polyphenyl ether (mPPE)

Cable features

Flame-retardant

Extremely thin-walled

recyclable

Acid-resistant

Base-resistant

Oil-resistant

low flue gas emission

non-corrosive

Nominal voltage

90 V

AWG max.

22

Halogen-free

Yes

Manufacturer part #

089220707

Factory colour

Blue

Core layout

7 x 0,250 mm

Material (details)

Cu-strand, VZ.

Certification marks

UL; cUL

Test voltage

1000 V

Cross section

1 x 0.34 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

cULus-Litze, AWG 22/7, bl

Documents & Downloads

Datasheet

Datasheet 3804799 Kabeltronik 089220707 Braid 1 x 0.34 mm² Blue 100 m

User & Safety Instructions

User & Safety Instructions 3804799 Kabeltronik 089220707 Braid 1 x 0.34 mm² Blue 100 m

Description

Internal wiring of electrical equipment and switchgear cabinets.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.