
Image similar
Braid
1 x
250 m
0.56 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
UL 11028
600 V
20
Yes
090200705
Grey
7 x 0.32 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.56 mm²
+105 °C
-20 °C
+105 °C
-40 °C
Litze UL 11028, 600V 105°C AWG 20/7, gr
Datasheet 3804790 Kabeltronik 090200705 Braid UL 11028 1 x 0.56 mm² Grey 250 m
User & Safety Instructions 3804790 Kabeltronik 090200705 Braid UL 11028 1 x 0.56 mm² Grey 250 m
The necessary accessories are required to use the article as described.