
Image similar
Braid
1 x
500 m
0.22 mm²
PVC
Flame-retardant
300 V
24
No
091247004
Yellow
7 x 0,200 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.22 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 24/7, ge 1061
Datasheet 3804830 Kabeltronik 091247004 Braid 1 x 0.22 mm² Yellow 500 m
User & Safety Instructions 3804830 Kabeltronik 091247004 Braid 1 x 0.22 mm² Yellow 500 m
The necessary accessories are required to use the article as described.