
Image similar
Braid
1 x
500 m
0.14 mm²
PVC
Flame-retardant
300 V
26
No
091267009
Black
7 x 0,160 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.14 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 26/7, sw 1061
Datasheet 3804866 Kabeltronik 091267009 Braid 1 x 0.14 mm² Black 500 m
User & Safety Instructions 3804866 Kabeltronik 091267009 Braid 1 x 0.14 mm² Black 500 m
The necessary accessories are required to use the article as described.