
Image similar
Braid
1 x
500 m
0.09 mm²
PVC
Flame-retardant
300 V
28
No
091287007
Blue
7 x 0,127 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.09 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 28/7, bl 1061
Datasheet 3804873 Kabeltronik 091287007 Braid 1 x 0.09 mm² Blue 500 m
User & Safety Instructions 3804873 Kabeltronik 091287007 Braid 1 x 0.09 mm² Blue 500 m
The necessary accessories are required to use the article as described.