• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 092164402 Braid 1 x 1.38 mm² Brown 250 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
1.38 mm²
Content
250 m
Insulation material
PVC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 18.80 kg/km.
  • CU weight kg/km: 13.50 kg/km.
  • Product group title: 1007/1569
  • Wire Ø 2.5 mm
  • Bending radius quiet: Min. 10 x
  • Bending radius, moving: Min. 15 x
  • Use: Internal wiring of electrical equipment and control cabinets.
Product type

Braid

No. of leads

1 x

Content

250 m

Cross section (each core)

1.38 mm²

Insulation material

PVC

Cable features

Flame-retardant

Acid-resistant

Base-resistant

Oil-resistant

Nominal voltage

300 V

AWG max.

16

Halogen-free

No

Manufacturer part #

092164402

Factory colour

Brown

Core layout

44 x 0,200 mm

Material (details)

Cu-strand, VZ.

Certification marks

UL; cUL

Test voltage

2000 V

Cross section

1 x 1.38 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

cULus-Litze, AWG 16/44, bn 1007/1569

Documents & Downloads

Datasheet

Datasheet 3804752 Kabeltronik 092164402 Braid 1 x 1.38 mm² Brown 250 m

User & Safety Instructions

User & Safety Instructions 3804752 Kabeltronik 092164402 Braid 1 x 1.38 mm² Brown 250 m

Description

Internal wiring of electrical equipment and switchgear cabinets.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.