
Image similar
Braid
1 x
250 m
0.56 mm²
PVC
Flame-retardant
Acid-resistant
Base-resistant
Oil-resistant
300 V
20
No
092201801
White
18 x 0,200 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.56 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 20/18, ws 1007/1569
Datasheet 3804782 Kabeltronik 092201801 Braid 1 x 0.56 mm² White 250 m
User & Safety Instructions 3804782 Kabeltronik 092201801 Braid 1 x 0.56 mm² White 250 m
The necessary accessories are required to use the article as described.