
Image similar
Braid
1 x
500 m
0.34 mm²
PVC
Flame-retardant
Acid-resistant
Base-resistant
Oil-resistant
300 V
22
No
092227009
Black
7 x 0,250 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.34 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 22/7, sw 1007/1569
Datasheet 3804817 Kabeltronik 092227009 Braid 1 x 0.34 mm² Black 500 m
User & Safety Instructions 3804817 Kabeltronik 092227009 Braid 1 x 0.34 mm² Black 500 m
The necessary accessories are required to use the article as described.