
Image similar
Braid
1 x
250 m
1.38 mm²
PVC
Flame-retardant
Acid-resistant
Base-resistant
Oil-resistant
600 V
16
No
093164409
Black
44 x 0,200 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 1.38 mm²
+105 °C
-5 °C
+105 °C
-30 °C
cULus-Litze, AWG 16/44, sw 1015
Datasheet 3804757 Kabeltronik 093164409 Braid 1 x 1.38 mm² Black 250 m
User & Safety Instructions 3804757 Kabeltronik 093164409 Braid 1 x 1.38 mm² Black 250 m
The necessary accessories are required to use the article as described.