
Image similar
Braid
1 x
100 m
0.09 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
1000 V
28
Yes
098280707
Blue
7 x 0,127 mm
Cu-strand, VZ.
UL; cUL
3000 V
1 x 0.09 mm²
+105 °C
-20 °C
+105 °C
-40 °C
cULus-Litze, AWG 28/7, bl
Datasheet 3804875 Kabeltronik 098280707 Braid 1 x 0.09 mm² Blue 100 m
User & Safety Instructions 3804875 Kabeltronik 098280707 Braid 1 x 0.09 mm² Blue 100 m
The necessary accessories are required to use the article as described.