
Image similar
Braid
1 x
100 m
0.88 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
300 V
18
Yes
099181907
Blue
19 x 0,254 mm
Cu-strand, VZ.
UL; cUL
2000 V
1 x 0.88 mm²
+105 °C
-20 °C
+105 °C
-40 °C
cULus-Litze, AWG 18/19, bl
Datasheet 3804760 Kabeltronik 099181907 Braid 1 x 0.88 mm² Blue 100 m
User & Safety Instructions 3804760 Kabeltronik 099181907 Braid 1 x 0.88 mm² Blue 100 m
The necessary accessories are required to use the article as described.