• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 100105000 Copper wire 1 x 0.2 mm² 565 m

Image similar
Product type
Copper wire
No. of leads
1 x
Cross section (each core)
0.2 mm²
Outside Ø
0.5 mm
Content
565 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Non-insulated copper
  • Weight kg/per piece: 1 kg/per piece
  • CU weight kg/per piece: 1 kg/per piece
  • Product group name: Round copper wire
  • Usage: Mainly for short connections within electronic components.
Product type

Copper wire

No. of leads

1 x

Content

565 m

Cross section (each core)

0.2 mm²

Outside Ø

0.5 mm

Manufacturer part #

100105000

Core layout

0.5 mm

Material (details)

Cu-wire, silver-plated

Certification marks

None

Cross section

1 x 0.2 mm²

Type

Kupferdraht 0,5 mm, versilbert, 1Kg - Gebinde

Documents & Downloads

Datasheet

Datasheet 3804935 Kabeltronik 100105000 Copper wire 1 x 0.2 mm² 565 m

Datasheet 3804935 Kabeltronik 100105000 Copper wire 1 x 0.2 mm² 565 m

User & Safety Instructions

User & Safety Instructions 3804935 Kabeltronik 100105000 Copper wire 1 x 0.2 mm² 565 m

Description

Mainly for short connections within electronic components.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.