• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 160101402 Braid LiFY 1 x 0.14 mm² Brown 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiFY
Content
100 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Insulated single wires
  • Weight kg/km: 3.00 kg/km.
  • CU weight kg/km: 1.40 kg/km.
  • Item group name: LifY
  • Wire Ø 1.1 mm
  • Bending radius quiet: Min. 8 x
  • Bending radius, moving: Min. 10 x
  • Use: Flexible connections in wiring technology, as well as measurement leads.
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.14 mm²

Insulation material

PVC

Cable features

Extremely flexible

Cable type

LiFY

Nominal voltage

500 V

Halogen-free

No

Manufacturer part #

160101402

Factory colour

Brown

Core layout

72 x 0.05 mm

Material (details)

Cu strand

Certification marks

none

Test voltage

1200 V

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LifY 0,14 qmm bn

Documents & Downloads

Datasheet

Datasheet 3805043 Kabeltronik 160101402 Braid LiFY 1 x 0.14 mm² Brown 100 m

User & Safety Instructions

User & Safety Instructions 3805043 Kabeltronik 160101402 Braid LiFY 1 x 0.14 mm² Brown 100 m

Description

Flexible connections in wiring technology, as well as measurement lead.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.