
Image similar
Braid
1 x
100 m
0.14 mm²
PVC
Extremely flexible
LiFY
500 V
No
160101408
Red
72 x 0.05 mm
Cu strand
none
1200 V
1 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LifY 0,14 qmm rt
Datasheet 3805047 Kabeltronik 160101408 Braid LiFY 1 x 0.14 mm² Red 100 m
User & Safety Instructions 3805047 Kabeltronik 160101408 Braid LiFY 1 x 0.14 mm² Red 100 m
The necessary accessories are required to use the article as described.