
Technical specifications
- Insulation resistance: min. 200MOhm x km at +20°C
- Operating voltage: 900V
- Testing voltage: 2500V
- Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
- Bending radius: static: 8 x O.D. dynamic: 10 x O.D.
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.25 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiFY
- Outside Ø
1.40 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
160102506-1
- Factory colour
Rose
- Core layout
Extra-fine stranded copper wire, bare
- Core layout
128 x 0.05 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
160102506
Documents & Downloads
Datasheet
Datasheet 323701 Kabeltronik 160102506-1 Strand LiFY 1 x 0.25 mm² Rose Sold per metre
User & Safety Instructions
User & Safety Instructions 323701 Kabeltronik 160102506-1 Strand LiFY 1 x 0.25 mm² Rose Sold per metre
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 3.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























