• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2-LifYCY TP Control lead 8 x 0.2 mm² Grey 820802000 100 m

Image similar
Product type
Control lead
No. of leads
8 x
Cross section (each core)
0.2 mm²
Cable type
2-LifYCY TP
Outside Ø
7.1 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 66.00 kg/km.
  • CU weight kg/km: 45.00 kg/km.
  • Highly flexible control cable for moving applications without forced guidance and tensile loading in electronics, control, measurement and control technology.
  • Number of pairs: 4
  • Wire diameter 1.2 mm
  • Overall shield: Copper braid, VZ.
Product type

Control lead

No. of leads

8 x

Content

100 m

Cross section (each core)

0.2 mm²

Cable features

Shielded

Extremely flexible

twisted pairs

Cable type

2-LifYCY TP

Outside Ø

7.1 mm

Type

4 pairs

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

820802000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

102 x 0.05 mm

Material (details)

Cu-wire, BLK

Nominal voltage

350 V

Certification marks

None

Test voltage

800 V

Cross section

8 x 0.2 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Type

2-LifYCY 4x2x0,20 qmm (TP)

Documents & Downloads

Datasheet

Datasheet 3804741 Kabeltronik 2-LifYCY TP Control lead 8 x 0.2 mm² Grey 820802000 100 m

User & Safety Instructions

User & Safety Instructions 3804741 Kabeltronik 2-LifYCY TP Control lead 8 x 0.2 mm² Grey 820802000 100 m

Description

Highly flexible control cable for moving applications without forced management and tensile loading in electronics, control, measurement and control technology.

This text is machine translated.