• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2-LiHCH TP FRNC Control lead 16 x 0.14 mm² Grey 431601400 100 m

Image similar
Product type
Control lead
No. of leads
16 x
Cross section (each core)
0.14 mm²
Cable type
2-LiHCH TP FRNC
Outside Ø
7.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-LiHCH TP control cable, twisted-strand

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Control lead

No. of leads

16 x

Content

100 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

Flame-retardant

twisted pairs

Cable type

2-LiHCH TP FRNC

Outside Ø

7.8 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

431601400

Factory colour

Grey

Insulation material

PE-EVA

Insulation

FRNC

Core layout

18 x 0.10 mm

Sold per metre

No

Nominal voltage

350 V

Cross section

16 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-25 °C

Type

431601400

Documents & Downloads

Datasheet

Datasheet 1304367 Kabeltronik 2-LiHCH TP FRNC Control lead 16 x 0.14 mm² Grey 431601400 100 m

User & Safety Instructions

User & Safety Instructions 1304367 Kabeltronik 2-LiHCH TP FRNC Control lead 16 x 0.14 mm² Grey 431601400 100 m

Description

Control lines FRNC are suitable for the application in the signal, measurement, control and regulation technology as well as in the computer peripheral where safety regulations require the use of halogen-free flame-retardant cables/. The few stranding optimizes the Crosstalk attenuation and prevents largely electrical couplings within the cable. Interference-free transmission and increased mechanical load
By copper braid shielding.

This text is machine translated.