• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2-LiHCH TP FRNC Control lead 40 x 0.14 mm² Grey 434001400 100 m

Image similar
Product type
Control lead
No. of leads
40 x
Cross section (each core)
0.14 mm²
Cable type
2-LiHCH TP FRNC
Outside Ø
11 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 154.00 kg/km.
  • CU weight kg/km: 110.00 kg/km.
  • Use: In signal, measurement, control and regulation technology and in IT peripherals.
  • Number of pairs: 20
  • Wire diameter 1.05 mm
  • Overall shield: Copper braid, VZ.
Product type

Control lead

No. of leads

40 x

Content

100 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

Flame-retardant

twisted pairs

Cable type

2-LiHCH TP FRNC

Outside Ø

11 mm

Type

20 pairs

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

434001400

Factory colour

Grey

Insulation material

PE-EVA

Insulation

PE-EVA

Core layout

18 x 0.10 mm

Material (details)

Cu-wire, BLK

Nominal voltage

350 V

Certification marks

None

Test voltage

800 V

Cross section

40 x 0.14 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-25 °C

Type

2-LiHCH 20 x 2 x 0,14 qmm TP

Documents & Downloads

Datasheet

Datasheet 3804742 Kabeltronik 2-LiHCH TP FRNC Control lead 40 x 0.14 mm² Grey 434001400 100 m

User & Safety Instructions

User & Safety Instructions 3804742 Kabeltronik 2-LiHCH TP FRNC Control lead 40 x 0.14 mm² Grey 434001400 100 m

Description

For use in signal, measurement, control and regulation systems and IT peripherals.

This text is machine translated.