
Image similar
Control lead
50 x
100 m
0.14 mm²
Shielded
Flame-retardant
twisted pairs
2-LiHCH TP FRNC
12 mm
25 pairs
10
15
Yes
435001400
Grey
PE-EVA
PE-EVA
18 x 0.10 mm
Cu-wire, BLK
350 V
None
800 V
50 x 0.14 mm²
+70 °C
-5 °C
+80 °C
-25 °C
2-LiHCH 25 x 2 x 0,14 qmm TP
Datasheet 3804743 Kabeltronik 2-LiHCH TP FRNC Control lead 50 x 0.14 mm² Grey 435001400 100 m
User & Safety Instructions 3804743 Kabeltronik 2-LiHCH TP FRNC Control lead 50 x 0.14 mm² Grey 435001400 100 m
The necessary accessories are required to use the article as described.