• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2-PURtronic-C-UL FRNC Control lead 16 x 0.09 mm² Black 217162800 100 m

Image similar
Product type
Control lead
No. of leads
16 x
Cross section (each core)
0.09 mm²
Cable type
2-PURtronic-C-UL FRNC
Outside Ø
8.2 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 74.10 kg/km.
  • CU weight kg/km: 29.60 kg/km.
  • For use in measurement, signal, control and regulation systems and at mechanically demanding indoor and outdoor applications.
  • Number of pairs: 8
  • Wire diameter 1.05 mm
  • Overall shield: Copper braid, VZ.
Product type

Control lead

No. of leads

16 x

Content

100 m

Cross section (each core)

0.09 mm²

Cable features

Shielded

High abrasion-proofness, durability and tensile strength

Flame-retardant

Hydrolysis resistant

Flexible at low temperature

germ-resistant

largely oil-resistant

Cable type

2-PURtronic-C-UL FRNC

AWG max.

28

Outside Ø

8.2 mm

Type

8 pairs

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

217162800

Factory colour

Black

Insulation material

PP

Insulation

PUR

Core layout

10 x 0.10 mm

Material (details)

Cu-strand, VZ.

Nominal voltage

600 V

Certification marks

UL, cUL

Test voltage

2000 V

Cross section

16 x 0.09 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

2-PURtronic-C-UL 8 x 2 x AWG 28/10

Documents & Downloads

Datasheet

Datasheet 3804746 Kabeltronik 2-PURtronic-C-UL FRNC Control lead 16 x 0.09 mm² Black 217162800 100 m

User & Safety Instructions

User & Safety Instructions 3804746 Kabeltronik 2-PURtronic-C-UL FRNC Control lead 16 x 0.09 mm² Black 217162800 100 m

Description

For use in measurement, signal, control and regulation systems and at mechanically demanding indoor and outdoor applications.

This text is machine translated.