
Image similar
Control lead
4 x
100 m
0.09 mm²
Shielded
High abrasion-proofness, durability and tensile strength
Flame-retardant
Hydrolysis resistant
Flexible at low temperature
germ-resistant
largely oil-resistant
2-PURtronic-C-UL FRNC
28
5.9 mm
2 pairs
5
10
Yes
217042800
Black
PP
PUR
10 x 0.10 mm
Cu-strand, VZ.
600 V
UL, cUL
2000 V
4 x 0.09 mm²
+80 °C
-30 °C
+80 °C
-50 °C
2-PURtronic-C-UL 2 x 2 x AWG 28/10
Datasheet 3804744 Kabeltronik 2-PURtronic-C-UL FRNC Control lead 4 x 0.09 mm² Black 217042800 100 m
User & Safety Instructions 3804744 Kabeltronik 2-PURtronic-C-UL FRNC Control lead 4 x 0.09 mm² Black 217042800 100 m
The necessary accessories are required to use the article as described.