• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 24304D5T9 Sensor lead Sensocord-SlimLine-D T105 4 x 0.05 mm² Black Sold per metre

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.05 mm²
Cable features
Shielded
Heat-resistant
Cable type
Sensocord-SlimLine-D T105
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

129 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

Sensocord-SlimLine-D T105

No. of leads

4 x

Cross section (each core)

0.05 mm²

Cross section

4 x 0.05 mm²

Cable features

Shielded

Heat-resistant

Outside Ø

2.6 mm

Factory colour

Black

Content

Sold per metre

AWG max.

28

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

24304D5T9

Insulation material

TPE-E

Insulation

Sheath: PVC · Wire insulation: PVC

Core layout

26 x 0.05 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Max. length sold by the metre

100 m

Type

24304D5T9

Documents & Downloads

Datasheet

Datasheet 1269462 Kabeltronik 24304D5T9 Sensor lead Sensocord-SlimLine-D T105 4 x 0.05 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1269462 Kabeltronik 24304D5T9 Sensor lead Sensocord-SlimLine-D T105 4 x 0.05 mm² Black Sold per metre

Description

The very thin cable is highly flexible and up to +105 °C temperature-resistant. Ideal application areas are all applications in the sensor technology for process automation. The small external diameter and the high flexibility to enable use of the line itself where it gets close and high temperatures prevail.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.59*

More interesting products

(*All information is plus legal VAT)