• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 244C22200-1 Sensor lead Sensocord® 2 x 0.22 mm² Red, Brown Sold per metre

Image similar
Product type
Sensor lead
No. of leads
2 x
Cross section (each core)
0.22 mm²
Cable features
Shielded
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200 MOhm x km at + 20° C
  • Operating voltage: 120V
  • Testing voltage: 1500V
  • Temperature range: static: -30°C to +180°C
  • Bending radius: static: 10x O.D. dynamic: 14x O.D.
Product type

Sensor lead

Cable type

Sensocord®

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Cable features

Shielded

Outside Ø

3.80 mm

Factory colour

Red

Brown

Content

Sold per metre

Nominal voltage (details)

120 V

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

14

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

244C22200-1

Insulation material

Silicone

Insulation

Silicone rubber

Core layout

Cu-strand, vz.

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+180 °C

Max. length sold by the metre

500 m

Type

244C22200

Documents & Downloads

Datasheet

Datasheet 486537 Kabeltronik 244C22200-1 Sensor lead Sensocord® 2 x 0.22 mm² Red, Brown Sold per metre

User & Safety Instructions

User & Safety Instructions 486537 Kabeltronik 244C22200-1 Sensor lead Sensocord® 2 x 0.22 mm² Red, Brown Sold per metre

Description

Conductor: tinned stranded copper wire · Structure of conductor: 7x0,20mm · Core insulation: FEP · Color sequence: red, white · Shield: tinned copper braid · Jacket: silicone rubber, redbrown

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.59*

More interesting products

(*All information is plus legal VAT)