• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 245301409 Sensor lead Sensocord® 3 x 0.14 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable features
Unshielded
Cable type
Sensocord®
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Multi-conductor cables
  • Weight kg/km: 20.80 kg/km.
  • CU weight kg/km: 4.10 kg/km.
  • Use: Connecting line between sensor and actuator in measurement and control technology.
  • Wire diameter 1.1 mm
  • Conductor material: Cu-strand, BLK.
Product type

Sensor lead

Cable type

Sensocord®

No. of leads

3 x

Cross section (each core)

0.14 mm²

Cross section

3 x 0.14 mm²

Cable features

Unshielded

Outside Ø

3.9 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

900 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Shielded

No

Manufacturer part #

245301409

Insulation material

PVC

Insulation

PVC

Core layout

18 x 0.10 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

None

Type

Sensocord® 3x0,14qmm

Documents & Downloads

Datasheet

Datasheet 3805112 Kabeltronik 245301409 Sensor lead Sensocord® 3 x 0.14 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3805112 Kabeltronik 245301409 Sensor lead Sensocord® 3 x 0.14 mm² Black 100 m

Description

Connection cable between sensor and actuator in measurement and control technology.

This text is machine translated.