
Image similar
Sensor lead
Sensocord®
4 x
0.14 mm²
4 x 0.14 mm²
Unshielded
3.9 mm
Black
100 m
900 V
2500 V
8
15
No
No
245401409
PVC
PVC
18 x 0.10 mm
-10 °C
+70 °C
-30 °C
+70 °C
None
Sensocord® 4x0,14qmm
Datasheet 3805113 Kabeltronik 245401409 Sensor lead Sensocord® 4 x 0.14 mm² Black 100 m
User & Safety Instructions 3805113 Kabeltronik 245401409 Sensor lead Sensocord® 4 x 0.14 mm² Black 100 m
The necessary accessories are required to use the article as described.