• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 501826700 Network cable CAT 5e S/UTP 4 x 2 x 0.14 mm² Black 100 m

EAN:
Part number:
Item no:
Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
S/UTP
Cable type
S/UTP
No. of leads
8 x
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CAT5e UTP-C, network cable chain PURFlex

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 5e

S/UTP

Cable type

S/UTP

No. of leads

8 x

Cross section (each core)

0.14 mm²

Cross section

4 x 2 x 0.14 mm²

Cable features

Shielded

highly flexible

PUR coating

Water-resistant

Oil-resistant

UV-resistant

Ozone-resistant

Outside Ø

6.3 mm

Factory colour

Black

Max. frequency

100 MHz

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

501826700

Type

501826700

Insulation material

Polyolefin foam

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Halogen-free

Yes

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1304713 Kabeltronik 501826700 Network cable CAT 5e S/UTP 4 x 2 x 0.14 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304713 Kabeltronik 501826700 Network cable CAT 5e S/UTP 4 x 2 x 0.14 mm² Black 100 m

What kind of Unassembled Network Cables are you looking for?